
EXLA1V1006-2R2-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1006-2R2-RTR-ND - Tape & Reel (TR) 283-EXLA1V1006-2R2-RCT-ND - Cut Tape (CT) 283-EXLA1V1006-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1006-2R2-R |
Description | FIXED IND 2.2UH 20A 4.84 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 20 A 4.84mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,66000 zł | 8,66 zł |
| 10 | 7,10600 zł | 71,06 zł |
| 25 | 6,57360 zł | 164,34 zł |
| 50 | 6,19740 zł | 309,87 zł |
| 100 | 5,84300 zł | 584,30 zł |
| 250 | 5,45548 zł | 1 363,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,35308 zł | 2 676,54 zł |
| 1 000 | 5,04834 zł | 5 048,34 zł |
| 1 500 | 4,87839 zł | 7 317,58 zł |
| 2 500 | 4,67265 zł | 11 681,62 zł |
| 3 500 | 4,54208 zł | 15 897,28 zł |
| 5 000 | 4,45711 zł | 22 285,55 zł |
| Unit Price without VAT: | 8,66000 zł |
|---|---|
| Unit Price with VAT: | 10,65180 zł |


