820 nH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1003-R82-R

DigiKey Part Number
283-EXLA1V1003-R82-RTR-ND - Tape & Reel (TR)
283-EXLA1V1003-R82-RCT-ND - Cut Tape (CT)
283-EXLA1V1003-R82-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1003-R82-R
Description
FIXED IND 820NH 25A 4.1 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 25 A 4.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
4.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,31000 zł6,31 zł
105,18000 zł51,80 zł
254,79080 zł119,77 zł
504,51720 zł225,86 zł
1004,25900 zł425,90 zł
2503,94032 zł985,08 zł
5003,83906 zł1 919,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,83847 zł3 838,47 zł
2 0003,62011 zł7 240,22 zł
3 0003,49836 zł10 495,08 zł
5 0003,35096 zł16 754,80 zł
7 0003,28780 zł23 014,60 zł
Manufacturers Standard Package
Unit Price without VAT:6,31000 zł
Unit Price with VAT:7,76130 zł