
EXLA1V1003-1R5-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V1003-1R5-RTR-ND - Tape & Reel (TR) 283-EXLA1V1003-1R5-RCT-ND - Cut Tape (CT) 283-EXLA1V1003-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V1003-1R5-R |
Description | FIXED IND 1.5UH 18A 6.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 18 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 zł | 6,31 zł |
| 10 | 5,18000 zł | 51,80 zł |
| 25 | 4,79080 zł | 119,77 zł |
| 50 | 4,51720 zł | 225,86 zł |
| 100 | 4,25900 zł | 425,90 zł |
| 250 | 3,94032 zł | 985,08 zł |
| 500 | 3,83906 zł | 1 919,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,83847 zł | 3 838,47 zł |
| 2 000 | 3,62011 zł | 7 240,22 zł |
| 3 000 | 3,49836 zł | 10 495,08 zł |
| 5 000 | 3,35096 zł | 16 754,80 zł |
| 7 000 | 3,28780 zł | 23 014,60 zł |
| Unit Price without VAT: | 6,31000 zł |
|---|---|
| Unit Price with VAT: | 7,76130 zł |

