
EXLA1V0808-6R8-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0808-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0808-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0808-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0808-6R8-R |
Description | FIXED IND 6.8UH 11.3A 14.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 11.3 A 14.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.350" L x 0.335" W (8.90mm x 8.50mm) | |
Height - Seated (Max) | 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 zł | 7,41 zł |
| 10 | 6,08200 zł | 60,82 zł |
| 25 | 5,62720 zł | 140,68 zł |
| 50 | 5,30600 zł | 265,30 zł |
| 100 | 5,00300 zł | 500,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 4,46093 zł | 2 007,42 zł |
| 900 | 4,20684 zł | 3 786,16 zł |
| 1 350 | 4,06510 zł | 5 487,89 zł |
| 2 250 | 3,89352 zł | 8 760,42 zł |
| 3 150 | 3,78459 zł | 11 921,46 zł |
| 4 500 | 3,67254 zł | 16 526,43 zł |
| Unit Price without VAT: | 7,41000 zł |
|---|---|
| Unit Price with VAT: | 9,11430 zł |

