
EXLA1V0703-2R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0703-2R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0703-2R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0703-2R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0703-2R7-R |
Description | FIXED IND 2.7UH 11.4A 15.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Molded Inductor 11.4 A 15.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.315" W (8.40mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 zł | 4,22 zł |
| 10 | 3,45600 zł | 34,56 zł |
| 25 | 3,19720 zł | 79,93 zł |
| 50 | 3,01460 zł | 150,73 zł |
| 100 | 2,84190 zł | 284,19 zł |
| 250 | 2,62936 zł | 657,34 zł |
| 500 | 2,47926 zł | 1 239,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,47255 zł | 3 708,82 zł |
| 3 000 | 2,33187 zł | 6 995,61 zł |
| 4 500 | 2,25341 zł | 10 140,35 zł |
| 7 500 | 2,15842 zł | 16 188,15 zł |
| 10 500 | 2,09814 zł | 22 030,47 zł |
| 15 000 | 2,09557 zł | 31 433,55 zł |
| Unit Price without VAT: | 4,22000 zł |
|---|---|
| Unit Price with VAT: | 5,19060 zł |

