
EXLA1V0606-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0606-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0606-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0606-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0606-5R6-R |
Description | FIXED IND 5.6UH 10A 15.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 zł | 3,82 zł |
| 10 | 3,14000 zł | 31,40 zł |
| 25 | 2,90680 zł | 72,67 zł |
| 50 | 2,74020 zł | 137,01 zł |
| 100 | 2,58330 zł | 258,33 zł |
| 250 | 2,39004 zł | 597,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,28629 zł | 1 714,72 zł |
| 1 500 | 2,15597 zł | 3 233,95 zł |
| 2 250 | 2,08329 zł | 4 687,40 zł |
| 3 750 | 1,99529 zł | 7 482,34 zł |
| 5 250 | 1,93941 zł | 10 181,90 zł |
| 7 500 | 1,88195 zł | 14 114,62 zł |
| 18 750 | 1,79976 zł | 33 745,50 zł |
| Unit Price without VAT: | 3,82000 zł |
|---|---|
| Unit Price with VAT: | 4,69860 zł |


