
EXLA1V0603-R18-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-R18-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-R18-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-R18-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-R18-R |
Description | FIXED IND 180NH 32A 1.75 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Molded Inductor 32 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 zł | 3,15 zł |
| 10 | 2,60100 zł | 26,01 zł |
| 25 | 2,40640 zł | 60,16 zł |
| 50 | 2,26860 zł | 113,43 zł |
| 100 | 2,13870 zł | 213,87 zł |
| 250 | 1,97872 zł | 494,68 zł |
| 500 | 1,86568 zł | 932,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,92954 zł | 1 929,54 zł |
| 2 000 | 1,81958 zł | 3 639,16 zł |
| 3 000 | 1,75826 zł | 5 274,78 zł |
| 5 000 | 1,68400 zł | 8 420,00 zł |
| 7 000 | 1,63687 zł | 11 458,09 zł |
| 10 000 | 1,58837 zł | 15 883,70 zł |
| Unit Price without VAT: | 3,15000 zł |
|---|---|
| Unit Price with VAT: | 3,87450 zł |

