
EXLA1V0503-R27-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0503-R27-RTR-ND - Tape & Reel (TR) 283-EXLA1V0503-R27-RCT-ND - Cut Tape (CT) 283-EXLA1V0503-R27-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0503-R27-R |
Description | FIXED IND 270NH 25.5A 2.55 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Molded Inductor 25.5 A 2.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 10 | 2,46500 zł | 24,65 zł |
| 25 | 2,28160 zł | 57,04 zł |
| 50 | 2,15120 zł | 107,56 zł |
| 100 | 2,02830 zł | 202,83 zł |
| 250 | 1,87660 zł | 469,15 zł |
| 500 | 1,76934 zł | 884,67 zł |
| 1 000 | 1,68380 zł | 1 683,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,72613 zł | 3 452,26 zł |
| 4 000 | 1,62787 zł | 6 511,48 zł |
| 6 000 | 1,57309 zł | 9 438,54 zł |
| 10 000 | 1,50675 zł | 15 067,50 zł |
| 14 000 | 1,46464 zł | 20 504,96 zł |
| 20 000 | 1,44443 zł | 28 888,60 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |

