
EHBSA025M1510608T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M1510608TTR-ND - Tape & Reel (TR) 283-EHBSA025M1510608TCT-ND - Cut Tape (CT) 283-EHBSA025M1510608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M1510608T |
Description | CAP ALUM HYBRID 0608 25V 150UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,17600 zł | 21,76 zł |
| 50 | 1,64540 zł | 82,27 zł |
| 100 | 1,47800 zł | 147,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,16426 zł | 1 047,83 zł |
| 1 800 | 1,08321 zł | 1 949,78 zł |
| 2 700 | 1,04231 zł | 2 814,24 zł |
| 4 500 | 0,99673 zł | 4 485,28 zł |
| 6 300 | 0,96993 zł | 6 110,56 zł |
| 9 000 | 0,94405 zł | 8 496,45 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |

