
EHBSA025M4711012T | |
|---|---|
DigiKey Part Number | 283-EHBSA025M4711012TTR-ND - Tape & Reel (TR) 283-EHBSA025M4711012TCT-ND - Cut Tape (CT) 283-EHBSA025M4711012TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA025M4711012T |
Description | CAP ALUM HYBRID 1012 25V 470UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 zł | 6,10 zł |
| 10 | 3,95700 zł | 39,57 zł |
| 50 | 3,06440 zł | 153,22 zł |
| 100 | 2,78180 zł | 278,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,42618 zł | 1 091,78 zł |
| 900 | 2,26292 zł | 2 036,63 zł |
| 1 350 | 2,18052 zł | 2 943,70 zł |
| 2 250 | 2,08868 zł | 4 699,53 zł |
| 3 150 | 2,03471 zł | 6 409,34 zł |
| 4 500 | 1,98256 zł | 8 921,52 zł |
| Unit Price without VAT: | 6,10000 zł |
|---|---|
| Unit Price with VAT: | 7,50300 zł |

