
EFPLS63J275E132LH | |
|---|---|
DigiKey Part Number | 283-EFPLS63J275E132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFPLS63J275E132LH |
Description | CAP FILM 2.7UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 zł | 37,24 zł |
| 10 | 28,25600 zł | 282,56 zł |
| 50 | 24,67600 zł | 1 233,80 zł |
| 105 | 23,49686 zł | 2 467,17 zł |
| 525 | 21,64514 zł | 11 363,70 zł |
| 1 050 | 21,07130 zł | 22 124,87 zł |
| Unit Price without VAT: | 37,24000 zł |
|---|---|
| Unit Price with VAT: | 45,80520 zł |

