EFPLA1GJ683C042LH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,73740 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,55881 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,85887 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,02440 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,79265 zł
Datasheet
0.068 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLA1GJ683C042LH

DigiKey Part Number
283-EFPLA1GJ683C042LH-ND
Manufacturer
Manufacturer Product Number
EFPLA1GJ683C042LH
Description
CAP FILM 0.068UF 5% 1600VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
13 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 8605,24359 zł9 753,08 zł
Unit Price without VAT:5,24359 zł
Unit Price with VAT:6,44962 zł