0.33 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFPLA1DJ334D082LH

DigiKey Part Number
283-EFPLA1DJ334D082LH-ND
Manufacturer
Manufacturer Product Number
EFPLA1DJ334D082LH
Description
CAP FILM 0.33UF 5% 1300VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 1300V (1.3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
10 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.551" W (32.00mm x 14.00mm)
Height - Seated (Max)
1.134" (28.80mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
121,90000 zł21,90 zł
1016,02200 zł160,22 zł
5013,67240 zł683,62 zł
22012,27386 zł2 700,25 zł
66011,55400 zł7 625,64 zł
1 10011,28758 zł12 416,34 zł
2 64010,91093 zł28 804,86 zł
Manufacturers Standard Package
Unit Price without VAT:21,90000 zł
Unit Price with VAT:26,93700 zł