27 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X270081ZA1

DigiKey Part Number
283-E9X270081ZA1TR-ND - Tape & Reel (TR)
283-E9X270081ZA1CT-ND - Cut Tape (CT)
283-E9X270081ZA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E9X270081ZA1
Description
CRYSTAL 2016 27MHZ 08PF 10PPM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 zł1,65 zł
101,44400 zł14,44 zł
251,36600 zł34,15 zł
501,30920 zł65,46 zł
1001,25500 zł125,50 zł
2501,18684 zł296,71 zł
5001,13770 zł568,85 zł
1 0001,09063 zł1 090,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,74545 zł8 236,35 zł
6 0002,63216 zł15 792,96 zł
9 0002,56810 zł23 112,90 zł
Manufacturers Standard Package
Unit Price without VAT:1,65000 zł
Unit Price with VAT:2,02950 zł