
E5X245204Y02 | |
|---|---|
DigiKey Part Number | 283-E5X245204Y02TR-ND - Tape & Reel (TR) 283-E5X245204Y02CT-ND - Cut Tape (CT) 283-E5X245204Y02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E5X245204Y02 |
Description | CRYSTAL 5032 24.576MHZ 20PF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.5 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.5 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,77200 zł | 27,72 zł |
| 25 | 2,62120 zł | 65,53 zł |
| 50 | 2,51280 zł | 125,64 zł |
| 100 | 2,40870 zł | 240,87 zł |
| 250 | 2,27772 zł | 569,43 zł |
| 500 | 2,18356 zł | 1 091,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28985 zł | 2 289,85 zł |
| 2 000 | 2,19522 zł | 4 390,44 zł |
| 3 000 | 2,14168 zł | 6 425,04 zł |
| 5 000 | 2,07614 zł | 10 380,70 zł |
| 7 000 | 2,03411 zł | 14 238,77 zł |
| 10 000 | 1,99047 zł | 19 904,70 zł |
| 12 000 | 1,96854 zł | 23 622,48 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

