
E3X380081X07 | |
|---|---|
DigiKey Part Number | 283-E3X380081X07TR-ND - Tape & Reel (TR) 283-E3X380081X07CT-ND - Cut Tape (CT) 283-E3X380081X07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X380081X07 |
Description | CRYSTAL 3225 38MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 MHz ±10ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,57800 zł | 5,78 zł |
| 25 | 0,54600 zł | 13,65 zł |
| 50 | 0,52360 zł | 26,18 zł |
| 100 | 0,50160 zł | 50,16 zł |
| 250 | 0,47456 zł | 118,64 zł |
| 500 | 0,45488 zł | 227,44 zł |
| 1 000 | 0,43607 zł | 436,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51310 zł | 1 539,30 zł |
| 6 000 | 0,49188 zł | 2 951,28 zł |
| 9 000 | 0,47987 zł | 4 318,83 zł |
| 15 000 | 0,46516 zł | 6 977,40 zł |
| 21 000 | 0,45573 zł | 9 570,33 zł |
| 30 000 | 0,44593 zł | 13 377,90 zł |
| 36 000 | 0,44101 zł | 15 876,36 zł |
| 72 000 | 0,42279 zł | 30 440,88 zł |
| 75 000 | 0,42174 zł | 31 630,50 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

