
E3K327092402 | |
|---|---|
DigiKey Part Number | 283-E3K327092402TR-ND - Tape & Reel (TR) 283-E3K327092402CT-ND - Cut Tape (CT) 283-E3K327092402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327092402 |
Description | CRYSTAL 3215 32.768KHZ 9PF 20PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 zł | 1,44 zł |
| 10 | 1,23500 zł | 12,35 zł |
| 25 | 1,16920 zł | 29,23 zł |
| 50 | 1,12100 zł | 56,05 zł |
| 100 | 1,07470 zł | 107,47 zł |
| 250 | 1,01620 zł | 254,05 zł |
| 500 | 0,97412 zł | 487,06 zł |
| 1 000 | 0,93382 zł | 933,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95795 zł | 2 873,85 zł |
| 6 000 | 0,91834 zł | 5 510,04 zł |
| 9 000 | 0,89594 zł | 8 063,46 zł |
| 15 000 | 0,86850 zł | 13 027,50 zł |
| 21 000 | 0,85090 zł | 17 868,90 zł |
| 30 000 | 0,83264 zł | 24 979,20 zł |
| 36 000 | 0,82346 zł | 29 644,56 zł |
| Unit Price without VAT: | 1,44000 zł |
|---|---|
| Unit Price with VAT: | 1,77120 zł |


