
E2X270081G08 | |
|---|---|
DigiKey Part Number | 283-E2X270081G08TR-ND - Tape & Reel (TR) 283-E2X270081G08CT-ND - Cut Tape (CT) 283-E2X270081G08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2X270081G08 |
Description | CRYSTAL 2520 27MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,61000 zł | 6,10 zł |
| 25 | 0,57600 zł | 14,40 zł |
| 50 | 0,55300 zł | 27,65 zł |
| 100 | 0,53000 zł | 53,00 zł |
| 250 | 0,50128 zł | 125,32 zł |
| 500 | 0,48052 zł | 240,26 zł |
| 1 000 | 0,46063 zł | 460,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54595 zł | 1 637,85 zł |
| 6 000 | 0,52335 zł | 3 140,10 zł |
| 9 000 | 0,51058 zł | 4 595,22 zł |
| 15 000 | 0,49493 zł | 7 423,95 zł |
| 21 000 | 0,48489 zł | 10 182,69 zł |
| 30 000 | 0,47447 zł | 14 234,10 zł |
| 36 000 | 0,46923 zł | 16 892,28 zł |
| 72 000 | 0,44985 zł | 32 389,20 zł |
| 75 000 | 0,44873 zł | 33 654,75 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

