DRQ73-8R2-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 558
Unit Price: 3,01000 zł
Datasheet
Image for DRQ73-8R2-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ73-8R2-R

DigiKey Part Number
283-DRQ73-8R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRQ73-8R2-R
Description
INDUCT ARRAY 2 COIL 8.93UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 35.72 µH Inductance - Connected in Series 8.93 µH Inductance - Connected in Parallel 59.2mOhm DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-8R2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.93 µH
Inductance - Connected In Series
35.72 µH
Tolerance
±20%
Current Rating - Parallel
2.19 A
Current Rating - Series
1.1 A
Current Saturation - Parallel
2.66 A
Current Saturation - Series
1.33 A
DC Resistance (DCR) - Parallel
59.2mOhm
DC Resistance (DCR) - Series
236.8mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.140" (3.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3503,49229 zł4 714,59 zł
Manufacturers Standard Package
Unit Price without VAT:3,49229 zł
Unit Price with VAT:4,29552 zł