



DRQ127-8R2-R | |
|---|---|
DigiKey Part Number | 283-DRQ127-8R2-RTR-ND - Tape & Reel (TR) 283-DRQ127-8R2-RCT-ND - Cut Tape (CT) 283-DRQ127-8R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ127-8R2-R |
Description | INDUCT ARRAY 2 COIL 8.861UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 35.44 µH Inductance - Connected in Series 8.861 µH Inductance - Connected in Parallel 15.7mOhm DC Resistance (DCR) - Parallel 6.32 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ127-8R2-R Models |
Category | Current Saturation - Parallel 12.2 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 6.09 A |
Series | DC Resistance (DCR) - Parallel 15.7mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 62.7mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 8.861 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 35.44 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 6.32 A | Height 0.315" (8.00mm) |
Current Rating - Series 3.16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-8R2Y | Bourns Inc. | 890 | SRF1260-8R2YCT-ND | 5,13000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 zł | 5,10 zł |
| 10 | 4,19000 zł | 41,90 zł |
| 100 | 3,44610 zł | 344,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,29800 zł | 1 154,30 zł |
| 700 | 3,10984 zł | 2 176,89 zł |
| 1 050 | 3,00491 zł | 3 155,16 zł |
| 1 750 | 2,87789 zł | 5 036,31 zł |
| 2 450 | 2,79725 zł | 6 853,26 zł |
| 3 500 | 2,71429 zł | 9 500,01 zł |
| Unit Price without VAT: | 5,10000 zł |
|---|---|
| Unit Price with VAT: | 6,27300 zł |

