


DRA73-1R0-R | |
|---|---|
DigiKey Part Number | 283-3608-2-ND - Tape & Reel (TR) 283-3608-1-ND - Cut Tape (CT) 283-3608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA73-1R0-R |
Description | FIXED IND 1UH 6.5A 6.7 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6.5 A 6.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA73-1R0-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.7mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.55mm) |
Current - Saturation (Isat) 8.22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 zł | 7,25 zł |
| 10 | 5,95400 zł | 59,54 zł |
| 25 | 5,50680 zł | 137,67 zł |
| 50 | 5,19160 zł | 259,58 zł |
| 100 | 4,89500 zł | 489,50 zł |
| 250 | 4,52900 zł | 1 132,25 zł |
| 500 | 4,27076 zł | 2 135,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 2,22919 zł | 3 009,41 zł |
| 2 700 | 2,10228 zł | 5 676,16 zł |
| 4 050 | 2,03152 zł | 8 227,66 zł |
| 6 750 | 1,94583 zł | 13 134,35 zł |
| 9 450 | 1,89145 zł | 17 874,20 zł |
| 13 500 | 1,85375 zł | 25 025,62 zł |
| Unit Price without VAT: | 7,25000 zł |
|---|---|
| Unit Price with VAT: | 8,91750 zł |

