


DRA125-221-R | |
|---|---|
DigiKey Part Number | 283-DRA125-221-RTR-ND - Tape & Reel (TR) 283-DRA125-221-RCT-ND - Cut Tape (CT) 283-DRA125-221-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRA125-221-R |
Description | FIXED IND 220UH 1.142A 416 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Wirewound Inductor 1.142 A 416mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA125-221-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 416mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.469A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 zł | 7,58 zł |
| 10 | 6,21900 zł | 62,19 zł |
| 25 | 5,75240 zł | 143,81 zł |
| 50 | 5,42360 zł | 271,18 zł |
| 100 | 5,11370 zł | 511,37 zł |
| 250 | 4,73124 zł | 1 182,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,39285 zł | 1 435,71 zł |
| 1 200 | 2,25643 zł | 2 707,72 zł |
| 1 800 | 2,18033 zł | 3 924,59 zł |
| 3 000 | 2,08819 zł | 6 264,57 zł |
| 4 200 | 2,02970 zł | 8 524,74 zł |
| 6 000 | 1,96954 zł | 11 817,24 zł |
| Unit Price without VAT: | 7,58000 zł |
|---|---|
| Unit Price with VAT: | 9,32340 zł |

