
CTX50-4-R | |
|---|---|
DigiKey Part Number | 513-1014-2-ND - Tape & Reel (TR) 513-1014-1-ND - Cut Tape (CT) 513-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX50-4-R |
Description | INDUCT ARRAY 2 COIL 50.18UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200.7 µH Inductance - Connected in Series 50.18 µH Inductance - Connected in Parallel 111mOhm Max DC Resistance (DCR) - Parallel 1.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX50-4-R Models |
Category | Current Rating - Series 750 mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) - Parallel 111mOhm Max |
Series | DC Resistance (DCR) - Series 443mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 50.18 µH | Package / Case Nonstandard |
Inductance - Connected In Series 200.7 µH | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Tolerance ±20% | Height 0.250" (6.35mm) |
Current Rating - Parallel 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,35000 zł | 24,35 zł |
| 10 | 20,02900 zł | 200,29 zł |
| 25 | 18,53000 zł | 463,25 zł |
| 50 | 17,47220 zł | 873,61 zł |
| 100 | 16,73890 zł | 1 673,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,43585 zł | 8 661,51 zł |
| 1 200 | 13,67563 zł | 16 410,76 zł |
| Unit Price without VAT: | 24,35000 zł |
|---|---|
| Unit Price with VAT: | 29,95050 zł |

