CLA1108-3-50TR-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 38,59000 zł
Datasheet

Direct


Pulse Electronics
In Stock: 830
Unit Price: 7,60714 zł
Datasheet
Image for CLA1108-3-50TR-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1108-3-50TR-R

DigiKey Part Number
283-CLA1108-3-50TR-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLA1108-3-50TR-R
Description
FIXED IND 50NH 80A 0.28 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 nH Inductor 80 A 0.28mOhm Nonstandard 3 Phase
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
0.28mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
3 Phase
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.063" L x 0.433" W (27.00mm x 11.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
20023,86145 zł4 772,29 zł
Manufacturers Standard Package
Unit Price without VAT:23,86145 zł
Unit Price with VAT:29,34958 zł