110 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1308R1-R11-R

DigiKey Part Number
283-FP1308R1-R11-RTR-ND - Tape & Reel (TR)
283-FP1308R1-R11-RCT-ND - Cut Tape (CT)
283-FP1308R1-R11-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1308R1-R11-R
Description
FIXED IND 110NH 57A 0.32 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
110 nH Unshielded Drum Core, Wirewound Inductor 57 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
120A
Shielding
Unshielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.500" W (13.40mm x 12.70mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 zł6,93 zł
105,68400 zł56,84 zł
1004,67410 zł467,41 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,19558 zł1 678,23 zł
8003,95648 zł3 165,18 zł
1 2003,82313 zł4 587,76 zł
2 0003,66167 zł7 323,34 zł
2 8003,55916 zł9 965,65 zł
4 0003,45375 zł13 815,00 zł
Manufacturers Standard Package
Unit Price without VAT:6,93000 zł
Unit Price with VAT:8,52390 zł