


C308F63MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F63MA-TR1TR-ND - Tape & Reel (TR) 283-C308F63MA-TR1CT-ND - Cut Tape (CT) 283-C308F63MA-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F63MA-TR1 |
Description | FUSE CERM 63MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 63mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 1.2E-4 | |
DC Cold Resistance | 8.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,22000 zł | 14,22 zł |
| 5 | 11,77800 zł | 58,89 zł |
| 10 | 10,86900 zł | 108,69 zł |
| 50 | 9,01800 zł | 450,90 zł |
| 100 | 8,31810 zł | 831,81 zł |
| 250 | 7,47188 zł | 1 867,97 zł |
| 500 | 6,88630 zł | 3 443,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,69110 zł | 6 691,10 zł |
| 2 000 | 6,15930 zł | 12 318,60 zł |
| 3 000 | 5,86603 zł | 17 598,09 zł |
| 5 000 | 5,65551 zł | 28 277,55 zł |
| Unit Price without VAT: | 14,22000 zł |
|---|---|
| Unit Price with VAT: | 17,49060 zł |

