



C308F-V-200MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-200MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-200MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-200MA-TR1 |
Description | FUSE CERAMIC 200MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Category | Applications Hazardous Locations |
Manufacturer Eaton - Electronics Division | Features Intrinsically Safe |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 4kA |
Mounting Type Through Hole | Package / Case Cartridge, Non-Standard (Axial) |
Fuse Type Cartridge, Ceramic | Size / Dimension 0.124" Dia x 0.343" L (3.14mm x 8.70mm) |
Current Rating (Amps) 200mA | Melting I²t 0.00237 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 1.01 Ohms |
Voltage Rating - DC 250 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,11000 zł | 26,11 zł |
| 5 | 21,66600 zł | 108,33 zł |
| 10 | 19,99400 zł | 199,94 zł |
| 50 | 16,58240 zł | 829,12 zł |
| 100 | 15,29210 zł | 1 529,21 zł |
| 250 | 13,73136 zł | 3 432,84 zł |
| 500 | 12,75302 zł | 6 376,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,09419 zł | 16 641,28 zł |
| 3 000 | 10,41911 zł | 31 257,33 zł |
| Unit Price without VAT: | 26,11000 zł |
|---|---|
| Unit Price with VAT: | 32,11530 zł |

