BK/GDC-400MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 130
Unit Price: 6,14000 zł
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 2,94000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 789
Unit Price: 4,92000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 797
Unit Price: 7,58000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,03236 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 153
Unit Price: 7,25000 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,71760 zł
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 32,12400 zł
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 6,75000 zł
Datasheet
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDC-400MA

DigiKey Part Number
283-2269-ND
Manufacturer
Manufacturer Product Number
BK/GDC-400MA
Description
FUSE GLASS 400MA 250VAC 5X20MM
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.872
Approval Agency
cULus, IMQ
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.31 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes