600 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-V-600-R

DigiKey Part Number
283-BK-AHC-V-600-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-V-600-R
Description
FUSE 600V 3AB AXIAL 600MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 mA 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
600 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
784.5 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
136,24000 zł36,24 zł
530,06600 zł150,33 zł
1027,74400 zł277,44 zł
5023,00460 zł1 150,23 zł
10021,21220 zł2 121,22 zł
30018,63620 zł5 590,86 zł
50017,53964 zł8 769,82 zł
1 00016,14481 zł16 144,81 zł
Manufacturers Standard Package
Unit Price without VAT:36,24000 zł
Unit Price with VAT:44,57520 zł