400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGX-4/10

DigiKey Part Number
283-2036-ND
Manufacturer
Manufacturer Product Number
BK/AGX-4/10
Description
FUSE GLASS 400MA 250VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
cULus
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.042" L (6.35mm x 26.47mm)
DC Cold Resistance
0.568 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 000 View Now
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
111,53000 zł11,53 zł
59,56600 zł47,83 zł
108,82600 zł88,26 zł
507,32300 zł366,15 zł
1006,75540 zł675,54 zł
3005,94063 zł1 782,19 zł
5005,59404 zł2 797,02 zł
1 0005,15362 zł5 153,62 zł
5 0004,24947 zł21 247,35 zł
Manufacturers Standard Package
Unit Price without VAT:11,53000 zł
Unit Price with VAT:14,18190 zł

Other Suppliers on DigiKey

3 000In Stock
Ships from WEC