
ACE2V3225-101-R | |
|---|---|
DigiKey Part Number | 283-ACE2V3225-101-RTR-ND - Tape & Reel (TR) 283-ACE2V3225-101-RCT-ND - Cut Tape (CT) 283-ACE2V3225-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE2V3225-101-R |
Description | CMC 80UH 100MA 2LN 3KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 10 MHz 100mA DCR 3.12Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 10 MHz | |
Inductance @ Frequency | 80 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.12Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 zł | 5,39 zł |
| 10 | 4,43900 zł | 44,39 zł |
| 25 | 4,10560 zł | 102,64 zł |
| 50 | 3,87080 zł | 193,54 zł |
| 100 | 3,64970 zł | 364,97 zł |
| 250 | 3,37656 zł | 844,14 zł |
| 500 | 3,23392 zł | 1 616,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,41028 zł | 6 820,56 zł |
| 4 000 | 3,21658 zł | 12 866,32 zł |
| 6 000 | 3,10857 zł | 18 651,42 zł |
| 10 000 | 3,07687 zł | 30 768,70 zł |
| Unit Price without VAT: | 5,39000 zł |
|---|---|
| Unit Price with VAT: | 6,62970 zł |



