A20710307R42AB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 21,41450 zł
Datasheet
Image for A20710307R42AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20710307R42AB

DigiKey Part Number
283-A20710307R42AB-ND
Manufacturer
Manufacturer Product Number
A20710307R42AB
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
3
Number of Wire Entries
3
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
Flange, Mounting Brackets
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
136,70000 zł36,70 zł
1026,03300 zł260,33 zł
2522,98840 zł574,71 zł
5021,13760 zł1 056,88 zł
10019,63560 zł1 963,56 zł
30017,84987 zł5 354,96 zł
50017,22262 zł8 611,31 zł
1 00016,53524 zł16 535,24 zł
Manufacturers Standard Package
Unit Price without VAT:36,70000 zł
Unit Price with VAT:45,14100 zł