97.4V Clamp 155A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97.4V Clamp 155A Ipp Tvs Diode Through Hole Axial
High Power TVS Diodes

15KP60A

DigiKey Part Number
283-15KP60ACT-ND - Cut Tape (CT)
283-15KP60ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
15KP60A
Description
TVS DIODE 60VWM 97.4VC AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
97.4V Clamp 155A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
97.4V
Mfr
Current - Peak Pulse (10/1000µs)
155A
Series
Power - Peak Pulse
15000W (15kW)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
60V
Package / Case
Axial
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 969
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
127,65000 zł27,65 zł
1018,71200 zł187,12 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
30013,51277 zł4 053,83 zł
Manufacturers Standard Package
Unit Price without VAT:27,65000 zł
Unit Price with VAT:34,00950 zł