
M22-DLH-G | |
|---|---|
DigiKey Part Number | 5730-M22-DLH-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-DLH-G |
Description | ILL MOM PB SIL-BZL EXTD GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,05000 zł | 62,05 zł |
| 10 | 52,72000 zł | 527,20 zł |
| 25 | 49,41960 zł | 1 235,49 zł |
| 50 | 47,06100 zł | 2 353,05 zł |
| 100 | 44,81530 zł | 4 481,53 zł |
| 250 | 42,01180 zł | 10 502,95 zł |
| 500 | 40,00898 zł | 20 004,49 zł |
| Unit Price without VAT: | 62,05000 zł |
|---|---|
| Unit Price with VAT: | 76,32150 zł |

