
M22M-D-S-K10 | |
|---|---|
DigiKey Part Number | 5730-M22M-D-S-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22M-D-S-K10 |
Description | NON-ILL MOM PB METAL-BZL FLSH BL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6A (AC), 3A (DC) |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Button, Flush |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Rear | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 22.50mm Dia |
Circuit | Mechanical Life 5,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,64000 zł | 105,64 zł |
| 10 | 89,79500 zł | 897,95 zł |
| 25 | 84,17400 zł | 2 104,35 zł |
| 50 | 80,15880 zł | 4 007,94 zł |
| 100 | 76,33540 zł | 7 633,54 zł |
| 250 | 71,56136 zł | 17 890,34 zł |
| 500 | 68,15094 zł | 34 075,47 zł |
| Unit Price without VAT: | 105,64000 zł |
|---|---|
| Unit Price with VAT: | 129,93720 zł |

