
FAZ-D32/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-D32/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D32/2 |
Description | FAZ UL 1077 2P 32A D CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D32/2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, EN 45545-2, EN 60947-2, EN 60898, IEC 60898, IEC 60947-2, IEC 61373, UL 1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,52000 zł | 334,52 zł |
| 5 | 277,43200 zł | 1 387,16 zł |
| 10 | 255,85900 zł | 2 558,59 zł |
| 50 | 211,68200 zł | 10 584,10 zł |
| 100 | 194,91370 zł | 19 491,37 zł |
| Unit Price without VAT: | 334,52000 zł |
|---|---|
| Unit Price with VAT: | 411,45960 zł |

