
FAZ-B32/1-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B32/1-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B32/1-SP |
Description | FAZ UL 1077 SUPP. 1P 32A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B32/1-SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, cURus, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,68000 zł | 179,68 zł |
| 5 | 149,06200 zł | 745,31 zł |
| 10 | 137,50300 zł | 1 375,03 zł |
| 50 | 113,85240 zł | 5 692,62 zł |
| 100 | 104,88250 zł | 10 488,25 zł |
| 250 | 94,01156 zł | 23 502,89 zł |
| Unit Price without VAT: | 179,68000 zł |
|---|---|
| Unit Price with VAT: | 221,00640 zł |

