
M22S-DL-G | |
|---|---|
DigiKey Part Number | 5730-M22S-DL-G-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DL-G |
Description | ILL MOM PB BLK-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DL-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,46000 zł | 48,46 zł |
| 10 | 41,17000 zł | 411,70 zł |
| 25 | 38,59160 zł | 964,79 zł |
| 50 | 36,74860 zł | 1 837,43 zł |
| 100 | 34,99510 zł | 3 499,51 zł |
| 250 | 32,80548 zł | 8 201,37 zł |
| 500 | 31,24142 zł | 15 620,71 zł |
| 1 000 | 29,75219 zł | 29 752,19 zł |
| Unit Price without VAT: | 48,46000 zł |
|---|---|
| Unit Price with VAT: | 59,60580 zł |










