
FAZ-C7/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-C7/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C7/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 7A C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 7A 480 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-C7/2-NA-L Models |
Category | Current Rating (Amps) 7A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,67000 zł | 441,67 zł |
| 5 | 366,24000 zł | 1 831,20 zł |
| 10 | 337,71500 zł | 3 377,15 zł |
| 50 | 279,29680 zł | 13 964,84 zł |
| 100 | 257,11420 zł | 25 711,42 zł |
| Unit Price without VAT: | 441,67000 zł |
|---|---|
| Unit Price with VAT: | 543,25410 zł |

