
M22-DRL-W-K20-230W | |
|---|---|
DigiKey Part Number | 5730-M22-DRL-W-K20-230W-ND |
Manufacturer | |
Manufacturer Product Number | M22-DRL-W-K20-230W |
Description | ILL MTN PB SIL-BZL FLSH WHT 85-2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 85 ~ 264 VAC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,97000 zł | 298,97 zł |
| Unit Price without VAT: | 298,97000 zł |
|---|---|
| Unit Price with VAT: | 367,73310 zł |

