
TB300-05B | |
|---|---|
DigiKey Part Number | TB300-05B-ND |
Manufacturer | |
Manufacturer Product Number | TB300-05B |
Description | CONN BARRIER STRIP 5CIRC 0.562" |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.562" (14.27mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Brass |
Number of Wire Entries 10 | Terminal Screw Finish Nickel |
Pitch 0.562" (14.27mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,54140 zł | 3 727,07 zł |
| Unit Price without VAT: | 74,54140 zł |
|---|---|
| Unit Price with VAT: | 91,68592 zł |

