Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB200-03SPL1 | |
|---|---|
DigiKey Part Number | TB200-03SPL1-ND |
Manufacturer | |
Manufacturer Product Number | TB200-03SPL1 |
Description | BARRIER BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature -40°C ~ 130°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB200-03S1854 | Eaton - Bussmann Electrical Division | 0 | 2041-TB200-03S1854-ND | 0,00000 zł | Parametric Equivalent |
| TB200-03SP | Eaton - Bussmann Electrical Division | 0 | TB200-03SP-ND | 31,45100 zł | Parametric Equivalent |
| TB200-03SS | Eaton - Bussmann Electrical Division | 0 | TB200-03SS-ND | 31,45100 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 36,82300 zł | 1 841,15 zł |
| Unit Price without VAT: | 36,82300 zł |
|---|---|
| Unit Price with VAT: | 45,29229 zł |

