R25030-3CR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 495,63750 zł
Datasheet
Image for R25030-3CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R25030-3CR

DigiKey Part Number
R25030-3CR-ND
Manufacturer
Manufacturer Product Number
R25030-3CR
Description
FUSE BLOCK CART 250V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 250V 3 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Mfr
For Use With/Related Products
Class R Fuses
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Block
Part Status
Obsolete
Number of Circuits
3
Mounting Type
Voltage
Fuse Size
0.563" Dia x 2" L (14.3mm x 50.8mm)
Termination Style
Box Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM25030-3CREaton - Bussmann Electrical Division0RM25030-3CR-ND495,63750 złDirect
Obsolete
This product is no longer manufactured. View Substitutes