
PV-350A-3L | |
|---|---|
DigiKey Part Number | PV-350A-3L-ND |
Manufacturer | |
Manufacturer Product Number | PV-350A-3L |
Description | FUSE 350A 1000V 3L PV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Rectangular Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | Indicating | |
Class | gPV | |
Approval Agency | CE, EAC, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 7.929" L x 3.583" W x 2.894" H (201.40mm x 91.00mm x 73.50mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 31000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 051,98000 zł | 6 051,98 zł |
| Unit Price without VAT: | 6 051,98000 zł |
|---|---|
| Unit Price with VAT: | 7 443,93540 zł |

