Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUXRL6-00WCNUV | |
|---|---|
DigiKey Part Number | KUXRL6-00WCNUV-ND |
Manufacturer | |
Manufacturer Product Number | KUXRL6-00WCNUV |
Description | TERMINAL BLOCK KUXRL SERIES |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 6-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Cover, End Plates, Flange, Marker Strip |
Number of Circuits 6 | Color Black |
Number of Wire Entries 12 | Mounting Type Chassis, Panel |
Pitch 0.625" (15.88mm) | Operating Temperature 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Current Rating (Amps) 60A | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUSC6BPWCPT | Eaton - Bussmann Electrical Division | 0 | KUSC6BPWCPT-ND | 161,31660 zł | Parametric Equivalent |
| KUX6-WWCMT | Eaton - Bussmann Electrical Division | 0 | KUX6-WWCMT-ND | 121,71160 zł | Parametric Equivalent |
| KUXSC6-WWCPT | Eaton - Bussmann Electrical Division | 24 | 2041-KUXSC6-WWCPT-ND | 215,63000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 169,36080 zł | 8 468,04 zł |
| Unit Price without VAT: | 169,36080 zł |
|---|---|
| Unit Price with VAT: | 208,31378 zł |

