KUX12-WMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 35
Unit Price: 179,07000 zł
Datasheet

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 168,39340 zł
Datasheet
Image for KUX12-WMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KUX12-WMT

DigiKey Part Number
KUX12-WMT-ND
Manufacturer
Manufacturer Product Number
KUX12-WMT
Description
CONN BARRIER STRP 12CIRC 0.625"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Circuit 0.625" (15.88mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
12
Number of Wire Entries
24
Pitch
0.625" (15.88mm)
Number of Rows
2
Current Rating (Amps)
60A
Voltage Rating
600V
Wire Gauge
6-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange, Marking Strip
Color
Black
Terminal Screw Material
Brass
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
Non-Cancelable/Non-Returnable
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50184,22880 zł9 211,44 zł
Manufacturers Standard Package
Unit Price without VAT:184,22880 zł
Unit Price with VAT:226,60142 zł