
KUSC2 | |
|---|---|
DigiKey Part Number | 2041-KUSC2-ND |
Manufacturer | |
Manufacturer Product Number | KUSC2 |
Description | CONN BARRIER STRIP 2CIRC 0.625" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.625" (15.88mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.625" (15.88mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 60A | |
Voltage Rating | 600V | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,39000 zł | 78,39 zł |
| 10 | 56,06300 zł | 560,63 zł |
| 25 | 50,07440 zł | 1 251,86 zł |
| 50 | 46,51380 zł | 2 325,69 zł |
| 100 | 43,66520 zł | 4 366,52 zł |
| 250 | 40,79552 zł | 10 198,88 zł |
| 500 | 39,16644 zł | 19 583,22 zł |
| Unit Price without VAT: | 78,39000 zł |
|---|---|
| Unit Price with VAT: | 96,41970 zł |

