Image for FNA-1-1/2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNA-1-1/2

DigiKey Part Number
FNA-1-1/2-ND
Manufacturer
Manufacturer Product Number
FNA-1-1/2
Description
FUSE CARTRIDGE 1.5A 250VAC CYL
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1.5A 250 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Slow Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
200A
Fuse Type
Cartridge
Package / Case
Cylindrical, Alarm Indicating, 5AG, 10x38.1mm
Current Rating (Amps)
1.5A
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
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
10281,18100 zł2 811,81 zł
Manufacturers Standard Package
Unit Price without VAT:281,18100 zł
Unit Price with VAT:345,85263 zł