AMG-300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 345
Unit Price: 32,28000 zł
Datasheet
300 A 70 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG-300

DigiKey Part Number
AMG-300-ND
Manufacturer
Manufacturer Product Number
AMG-300
Description
FUSE AUTO 300A 70VDC AUTO LINK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
300 A 70 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
1.150" L x 0.606" W x 0.354" H (29.20mm x 15.40mm x 9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10117,28600 zł1 172,86 zł
Manufacturers Standard Package
Unit Price without VAT:117,28600 zł
Unit Price with VAT:144,26178 zł