
9202425R0650 | |
|---|---|
DigiKey Part Number | 4627-9202425R0650-ND |
Manufacturer | |
Manufacturer Product Number | 9202425R0650 |
Description | COAX CABLE BNC TO SMA 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-316 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 784,49000 zł | 1 784,49 zł |
| 10 | 1 517,17000 zł | 15 171,70 zł |
| Unit Price without VAT: | 1 784,49000 zł |
|---|---|
| Unit Price with VAT: | 2 194,92270 zł |

